The BLZ5.08/16/180SNBKBX is a female cable connector with 16 contacts, rated for 400V and 19A. It has a length of 81.28mm, a width of 15.2mm, and a depth of 20.1mm. The connector is made of PBT material and has a pitch of 5.08mm. It is designed for cable mounting and features a screw termination.
Weidmuller BLZ5.08/16/180SNBKBX technical specifications.
| Color | Black |
| Current Rating | 19A |
| Depth | 20.1mm |
| Gender | Female |
| Length | 81.28mm |
| Material | PBT |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLZ5.08/16/180SNBKBX to view detailed technical specifications.
No datasheet is available for this part.