Weidmuller BLZ5.08/3 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Mating Cycles | 100 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 380V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLZ5.08/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.