Weidmuller BLZF3.5/6 technical specifications.
| Package/Case | 300 |
| Color | Orange |
| Current Rating | 10A |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLZF3.5/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.