
Weidmuller BLZF5.08/16/180SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 17A |
| Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ways | 16 |
| Pitch | 5.08mm |
| Termination | Crimp |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLZF5.08/16/180SNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
