
Weidmuller BLZF5.08/3 technical specifications.
| Color | Orange |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Mating Cycles | 100 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller BLZF5.08/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.