Terminal block for DIN rail mounting, featuring 2 positions and 2 rows. Rated for 600V and 35A, it accepts wire gauges from 10AWG to 20AWG with screw termination. Constructed with beige nylon insulation, it offers a flammability rating of UL94 V-2 and operates within a temperature range of -50°C to 100°C. This lead-free component is RoHS compliant.
Weidmuller C9000676 technical specifications.
| Current | 35A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-2 |
| Height | 1.654inch |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.673inch |
| Max Current Rating | 35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Width | 9.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 9.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller C9000676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.