2-position, 1-level terminal block with screw termination, rated for 600V and 45A. Features beige nylon housing with UL94 V-2 flammability rating, suitable for DIN rail mounting. Accommodates wire gauges from 10AWG to 20AWG, operating between -50°C and 100°C. RoHS compliant.
Weidmuller C9001456 technical specifications.
| Current | 45A |
| Current Rating | 45A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 13mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller C9001456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.