
The Weidmuller C904909601 is a terminal block with a voltage rating of 600V and a current rating of 40A. It features a beige color and nylon insulation, meeting the UL94 V-0 flammability rating. The terminal block has 2 positions and 1 level, with a terminal width of 11.2mm. It is RoHS compliant and available in a T DIN Rail package type.
Weidmuller C904909601 technical specifications.
| Color | Beige |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 11.2mm |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller C904909601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.