
Weidmuller COMBICHECK2MM technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller COMBICHECK2MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.