
Weidmuller H1,5/14 technical specifications.
| Insulation Material | PP |
| Length | 14mm |
| Pin Length | 8mm |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Wire/Cable Gauge | 15AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller H1,5/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
