Weidmuller LM3.5/3/903.2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Pitch | 3.5mm |
| Termination | Solder |
| Voltage Rating | 320V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LM3.5/3/903.2 to view detailed technical specifications.
No datasheet is available for this part.