This Weidmuller connector features a right angle male gender with 10 contacts in a single row. It has a current rating of 14A and a voltage rating of 630V. The connector is designed for through hole mount and has a termination of solder. The pitch is 5.08mm, making it suitable for various applications.
Weidmuller LMZF5.08/10/902.8 technical specifications.
| Current Rating | 14A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LMZF5.08/10/902.8 to view detailed technical specifications.
No datasheet is available for this part.