The LMZF5.08/12/902.8 terminal block from Weidmuller is a right-angle through-hole connector with 12 male contacts. It has a current rating of 14A and a voltage rating of 630V. The block features a 5.08mm pitch and is terminated with solder. It is designed for use in applications where a secure and reliable connection is required.
Weidmuller LMZF5.08/12/902.8 technical specifications.
| Current Rating | 14A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LMZF5.08/12/902.8 to view detailed technical specifications.
No datasheet is available for this part.