This right angle connector features a current rating of 14A and a voltage rating of 630V. It has two contacts and a 5.08mm pitch. The connector is designed for through hole mount and has a termination of solder. It is a male connector with a single row of contacts.
Weidmuller LMZF5.08/2/902.8 technical specifications.
| Current Rating | 14A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LMZF5.08/2/902.8 to view detailed technical specifications.
No datasheet is available for this part.