The LMZF5.08/6/902.8 connector is a 6-contact right angle male connector with a current rating of 14A and a voltage rating of 630V. It features a 5.08mm pitch and is designed for through hole mount. The connector is suitable for applications requiring high current and voltage handling.
Weidmuller LMZF5.08/6/902.8 technical specifications.
| Current Rating | 14A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LMZF5.08/6/902.8 to view detailed technical specifications.
No datasheet is available for this part.