The LMZF5.08/8/902.8 connector from Weidmuller features a right-angle male design with 8 contacts, rated for 630V and 14A. It has a 5.08mm pitch and is terminated with solder. The connector is designed for through hole mounting.
Weidmuller LMZF5.08/8/902.8 technical specifications.
| Current Rating | 14A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller LMZF5.08/8/902.8 to view detailed technical specifications.
No datasheet is available for this part.