Weidmuller LX 15.00/01/90 4.5SN BK BX technical specifications.
| Color | Black |
| Current Rating | 101A |
| Pitch | 15mm |
| RoHS Compliant | No |
| Termination | CLAMP |
| Test Voltage | 8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller LX 15.00/01/90 4.5SN BK BX to view detailed technical specifications.
No datasheet is available for this part.