
Weidmuller PDL4 S/L/L technical specifications.
| Current Rating | 32A |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller PDL4 S/L/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.