Weidmuller PDL4S/N/L/PE technical specifications.
| Current Rating | 32A |
| Number of Contacts | 3 |
| Number of Levels | 3 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller PDL4S/N/L/PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.