This 2-contact right-angle connector from Weidmuller features a nylon material construction with a 5.08mm pitch and a termination style of solder. It has a current rating of 24A and a voltage rating of 600V. The connector measures 11.16mm in length, 8mm in width, and 10mm in depth, with a right-angle orientation and a through hole mount.
Weidmuller PM5.08/2/903.5 technical specifications.
| Color | Orange |
| Current Rating | 24A |
| Depth | 10mm |
| Gender | Male |
| Length | 11.16mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller PM5.08/2/903.5 to view detailed technical specifications.
No datasheet is available for this part.