The Weidmuller PM5.08/3/903.5 is a right angle connector with a 5.08mm pitch and 3 contacts. It has a current rating of 24A and a voltage rating of 600V. The connector is made of nylon and has a length of 16.24mm and a width of 8mm. It is designed for through hole mounting and has a depth of 10mm.
Weidmuller PM5.08/3/903.5 technical specifications.
| Color | Orange |
| Current Rating | 24A |
| Depth | 10mm |
| Gender | Male |
| Length | 16.24mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller PM5.08/3/903.5 to view detailed technical specifications.
No datasheet is available for this part.