This Weidmuller PM5.08/3/903.5SW connector features a black nylon housing with a right angle orientation and a 5.08mm pitch. It has a current rating of 24A and a voltage rating of 600V. The connector is designed for through hole mounting and has a termination of solder. It measures 16.24mm in length, 8mm in width, and 10mm in depth.
Weidmuller PM5.08/3/903.5SW technical specifications.
| Color | Black |
| Current Rating | 24A |
| Depth | 10mm |
| Gender | Male |
| Length | 16.24mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller PM5.08/3/903.5SW to view detailed technical specifications.
No datasheet is available for this part.