Weidmuller SAI-M23-BE-4/3/PE technical specifications.
| Gender | Female |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SAI-M23-BE-4/3/PE to view detailed technical specifications.
No datasheet is available for this part.