Weidmuller SAI-M23-KBC-0.08/0.56 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SAI-M23-KBC-0.08/0.56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.