Weidmuller SAI-M23-KBC-0.25/1.00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Reach SVHC Compliant | No |
| Series | SAI M23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SAI-M23-KBC-0.25/1.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.