
Weidmuller SAI-M23-KSC-1.5-0.14-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SAI-M23-KSC-1.5-0.14-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.