
Weidmuller SAI-M23-SE-19 technical specifications.
| Gender | Male |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SAI-M23-SE-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
