Weidmuller SAI-M23-SE-L-6 technical specifications.
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller SAI-M23-SE-L-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.