This Weidmuller header is a wire-to-board connector with a 2-position HDR gender and a terminal pitch of 3.81mm. It has a maximum current rating of 10A and a maximum voltage rating of 300V. The header is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -25 to 120 degrees Celsius.
Weidmuller SC 3.81/02/180G 3.2SN BK BX technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller SC 3.81/02/180G 3.2SN BK BX to view detailed technical specifications.
No datasheet is available for this part.