The Weidmuller SC 3.81/02/90F 3.2SN BK BX is a 2-contact shrouded header with a terminal pitch of 3.81mm. It features a right-angle body orientation and a through-hole mounting style. The header has a maximum current rating of 10A and a maximum voltage rating of 300V. It operates within a temperature range of -25°C to 120°C.
Weidmuller SC 3.81/02/90F 3.2SN BK BX technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Height | 7.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller SC 3.81/02/90F 3.2SN BK BX to view detailed technical specifications.
No datasheet is available for this part.