This 3-contact shrouded header from Weidmuller features a 3.81mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -25 to 120°C. The header is rated for a maximum current of 10A and a maximum voltage of 300V. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Weidmuller SC 3.81/03/90F 3.2SN BK BX technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Height | 7.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller SC 3.81/03/90F 3.2SN BK BX to view detailed technical specifications.
No datasheet is available for this part.