This Weidmuller connector features a 3.81mm pitch, 17.5A current rating, and 320V voltage rating. It has a nylon material construction and a straight orientation. The connector is designed for through hole mount and has a termination of solder. It is RoHS compliant and has a black color with a copper contact material.
Weidmuller SC3.81/03/180F3.2SNBKBX technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 17.5A |
| Depth | 9.2mm |
| Gender | Male |
| Length | 22.03mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/03/180F3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.