The Weidmuller SC3.81/03/90G3.2SNBKBX is a 3-contact right angle PCB terminal with a current rating of 17.5A and a voltage rating of 320V. It features a 3.81mm pitch and is terminated with solder. The terminal is RoHS compliant, indicating it meets European Union regulations for the restriction of hazardous substances.
Weidmuller SC3.81/03/90G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/03/90G3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.