This Weidmuller connector features 4 male copper contacts with a current rating of 17.5A and a voltage rating of 320V. It has a 3.81mm pitch and is designed for through hole mounting. The connector is made of nylon and is RoHS compliant. It measures 25.84mm in length and 7.1mm in width, with a depth of 9.2mm.
Weidmuller SC3.81/04/180F3.2SNBKBX technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 17.5A |
| Depth | 9.2mm |
| Gender | Male |
| Length | 25.84mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/04/180F3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.