The Weidmuller SC3.81/04/180G3.2SNBKBX is a 4-contact connector with a current rating of 17.5A and a voltage rating of 320V. It features a copper alloy contact material and a straight orientation. The connector has a pitch of 3.81mm and is terminated with solder. It is RoHS compliant and has a single row of contacts.
Weidmuller SC3.81/04/180G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/04/180G3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.