The SC3.81/04/90F3.2SNBKBX is a right angle PCB connector with 4 contacts, a 3.81mm pitch, and a current rating of 17.5A. It is designed to operate at a voltage rating of 320V and features a termination of solder. The connector is made from copper alloy and is RoHS compliant.
Weidmuller SC3.81/04/90F3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/04/90F3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.