The Weidmuller SC3.81/04/90G3.2SNBKBX is a 4-contact right angle PCB terminal block with a current rating of 17.5A and a voltage rating of 320V. It features a 3.81mm pitch and is terminated with solder. The terminal block is made from copper alloy and is RoHS compliant. It has one row of contacts and is designed for use in PCB applications.
Weidmuller SC3.81/04/90G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/04/90G3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.