This 5-contact connector features a copper alloy contact material and a straight orientation. It has a current rating of 17.5A and a voltage rating of 320V. The connector is RoHS compliant and has a termination type of solder. It has a pitch of 3.81mm and a number of rows of 1.
Weidmuller SC3.81/05/180G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/05/180G3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.