
The Weidmuller SC3.81/05/90G3.2SNBKBX is a right angle terminal block with 5 contacts, rated for 320V and 17.5A. It features a 3.81mm pitch and solder termination. The block is RoHS compliant and made with copper alloy contacts. It is designed for termination applications.
Weidmuller SC3.81/05/90G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Mount | Termination |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | SC 3.81 |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/05/90G3.2SNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
