This terminal block features 8 copper alloy contacts with a current rating of 17.5A and a voltage rating of 320V. It has a straight orientation and a 3.81mm pitch. The block is RoHS compliant and has a solder termination. It is designed for use in applications where a high current rating and reliable connections are required.
Weidmuller SC3.81/08/180G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/08/180G3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.