This Weidmuller SC3.81/10/180F3.2SNBKBX connector features a 10-contact male design with a 3.81mm pitch, rated for 320V and 17.5A. It has a nylon material construction with a black color and copper contact material. The connector measures 48.7mm in length, 7.1mm in width, and 9.2mm in depth. It is designed for through-hole mounting and has a solder termination. The part is not RoHS compliant.
Weidmuller SC3.81/10/180F3.2SNBKBX technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 17.5A |
| Depth | 9.2mm |
| Gender | Male |
| Length | 48.7mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 320V |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller SC3.81/10/180F3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.