This right angle PCB connector features 10 contacts with a pitch of 3.81mm and a current rating of 17.5A. It is designed for use with a voltage rating of up to 320V. The connector is made from copper alloy and is RoHS compliant. It is terminated with solder and is suitable for use in a variety of applications.
Weidmuller SC3.81/10/90G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SC3.81/10/90G3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.