Weidmuller SCD3.81/04/180F3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Mount | Termination |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Series | SC 3.81 |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SCD3.81/04/180F3.2SNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.