This 16-contact right angle PCB terminal block features a copper alloy contact material and a current rating of 17.5A. It is designed for use in applications with a maximum voltage rating of 320V. The terminal block has a 3.81mm pitch and is terminated with solder. It is compliant with RoHS regulations.
Weidmuller SCD3.81/16/90G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17.5A |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SCD3.81/16/90G3.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.