
Weidmuller SL-SMT5.08/08/90G3.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 19A |
| Mount | Termination |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Series | SL 5.08 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL-SMT5.08/08/90G3.2SNBKBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
