This 16-contact right angle PCB terminal block features a copper alloy contact material and a current rating of 19A. It has a termination type of solder and a voltage rating of 400V. The block is designed for use in a right angle orientation and has a pitch of 5.08mm. It is part of the SL 5.08 series and is suitable for use in termination applications.
Weidmuller SL-SMT5.08/16/903.2SNBKBX technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 19A |
| Mount | Termination |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Series | SL 5.08 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL-SMT5.08/16/903.2SNBKBX to view detailed technical specifications.
No datasheet is available for this part.