Weidmuller SL3.5/12/180G3.2 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 17A |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL3.5/12/180G3.2 to view detailed technical specifications.
No datasheet is available for this part.