
Weidmuller SL3.5/16/180G technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Material | Steel |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL3.5/16/180G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.