
Weidmuller SL3.5/2/180G technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL3.5/2/180G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.