
Weidmuller SL3.5/2/90G technical specifications.
| Color | Orange |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SL3.5/2/90G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
